INA199B1DCKTG4

Texas Instruments
595-INA199B1DCKTG4
INA199B1DCKTG4

Mfr.:

Description:
Current Sense Amplifiers 26V bi-directional c urrent sense amplif

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
INA199B1DCKTG4
1 Channel
- 300 mV to 26 V
100 dB
28 uA
150 uV
26 V
2.7 V
115 uA
1.5 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
3 dB Bandwidth: 80 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA199EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 20 nA
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Shunt Monitors
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: Shutdown
SR - Slew Rate: 0.4 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,797 € 7,97 €
0,722 € 18,05 €
0,637 € 63,70 €
Full Reel (Order in multiples of 250)
0,598 € 149,50 €
0,574 € 287,00 €
0,548 € 548,00 €
0,532 € 1.330,00 €
0,519 € 2.595,00 €