INA188IDRJR

Texas Instruments
595-INA188IDRJR
INA188IDRJR

Mfr.:

Description:
Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
1.000
Expected 9/21/2026
1.000
Expected 11/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,61 € 652,50 €
Full Reel (Order in multiples of 1000)
2,45 € 2.450,00 €
2,37 € 4.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA188
1 Channel
600 kHz
900 mV/us
118 dB
2.5 nA
25 uV
36 V
4 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Instrumentation Amplifier
Brand: Texas Instruments
Development Kit: INAEVM
Gain Error: 0.007 %
Gain V/V: 1 V/V to 1000 V/V
In - Input Noise Current Density: 440 fA
Ios - Input Offset Current: 2.5 nA
Moisture Sensitive: Yes
Output Current per Channel: 18 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Topology: Zero Drift
Unit Weight: 48 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA188 Zero-Drift Instrumentation Amplifier

Texas Instruments INA188 Precision Zero-Drift Instrumentation Amplifier uses auto-zeroing techniques to achieve low offset voltage, near-zero offset, and gain drift. It also features excellent linearity and exceptionally low-noise density (12nV/√Hz) that extends down to dc. The INA188 is optimized to provide excellent common-mode rejection of greater than 104dB (G≥10). Superior common-mode and supply rejection supports high-resolution, precise measurement applications. The versatile three op-amp design offers a rail-to-rail output, low-voltage operation from a 4V single supply. It also offers dual supplies up to ±18V, and a wide, high-impedance input range. These specifications make this device ideal for universal signal measurement and sensor conditioning.