INA1650EVM

Texas Instruments
595-INA1650EVM
INA1650EVM

Mfr.:

Description:
Audio IC Development Tools EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Receiver
INA1650
15 V
Brand: Texas Instruments
Dimensions: Evaluation module for INA1650 audio line receiver
Product Type: Audio IC Development Tools
Series: INA1650
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 399,780 g
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA1650EVM Evaluation Module (EVM)

Texas Instruments INA1650EVM Evaluation Module (EVM) is a hardware platform for evaluating the performance of the INA1650 differential line receiver. The INA1650, a new addition to the SoundPlus™ IC products, features superior common-mode rejection ratio (CMRR) over a wide temperature range and ultra-low distortion and noise. This feature delivers balanced audio with great noise immunity in all environments. The evaluation module has two AC coupled differential inputs for a left channel and right channel input. Both single supply and dual supply operation is supported on the evaluation module and requires the movement of one jumper to switch between the two. The simplicity of the INA1650EVM allows for a quick and easy way to evaluate the performance of the INA1650.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €