INA139QPWRG4Q1

Texas Instruments
595-INA139QPWRG4Q1
INA139QPWRG4Q1

Mfr.:

Description:
Current & Power Monitors & Regulators CRNT SHUNT MONITOR A 595-INA139QPWRQ1 A A 595-INA139QPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
40 V
2.7 V
125 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 40 V
Product Type: Current & Power Monitors & Regulators
Series: INA139-Q1
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,70 € 17,00 €
1,55 € 38,75 €
1,39 € 139,00 €
1,32 € 330,00 €
1,26 € 630,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 2000)
1,22 € 2.440,00 €
1,21 € 4.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Texas Instruments INA139QPWRQ1
Texas Instruments
Current & Power Monitors & Regulators Auto Cat Hi-Side Mea surement Mon