INA134UA/2K5

Texas Instruments
595-INA134UA/2K5
INA134UA/2K5

Mfr.:

Description:
Audio Amplifiers Audio Diff Line Rece ivers 0dB (G=1) A 5 A 595-INA134UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.002 %
SOIC-8
50 kOhms
8 V
36 V
- 40 C
+ 85 C
SMD/SMT
INA134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Vos - Input Offset Voltage: 1 mV
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.799

Stock:
3.799 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,23 € 22,30 €
2,05 € 51,25 €
1,84 € 184,00 €
1,75 € 437,50 €
1,73 € 865,00 €
1,64 € 1.640,00 €
Full Reel (Order in multiples of 2500)
1,58 € 3.950,00 €
1,55 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.