INA101AG

Texas Instruments
595-INA101AG
INA101AG

Mfr.:

Description:
Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA101
1 Channel
25 kHz
106 dB
30 nA
50 uV
40 V
10 V
6.7 mA
- 55 C
+ 125 C
Through Hole
CDIP-14
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain Error: 0.002 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 300 kHz
Maximum Input Resistance: 10 GOhms
Output Current per Channel: 10 mA
Pd - Power Dissipation: 600 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 24
Subcategory: Amplifier ICs
Unit Weight: 11,688 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,55 € 70,55 €
52,34 € 523,40 €
52,28 € 1.254,72 €
264 Quote

Similar Product

Texas Instruments INA828IDR
Texas Instruments
Instrumentation Amplifiers 50-V Offset Low-Powe r A 595-INA828ID A A 595-INA828ID