FDC2214PROXSEN-EVM

595-DC2214PROXSENEVM
FDC2214PROXSEN-EVM

Mfr.:

Description:
Touch Sensor Development Tools FDC2214PROXSEN-EVM D ISC-BY-MFG-6/25 DIS DISC-BY-MFG-6/25

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Capacitive Touch, Proximity Sensor
FDC2214
3.3 V
Brand: Texas Instruments
Description/Function: FDC2214 proximity and capacitive touch evaluation module
For Use With: FDC2214, MSP430FR5969, TPS61029
Interface Type: JTAG, UART
Product Type: Touch Sensor Development Tools
Series: FDC2214PROXSEN
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349,895 g
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
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Proximity & Capacitive Touch Sensing EVM

Texas Instruments FDC2214PROXSEN-EVM Proximity and Capacitive Touch Sensing Evaluation Module demonstrate capacitive proximity and capacitive touch button sensing with the use of TI's FDC221x capacitive sensing technology. The evaluation module is a complete hardware and firmware solution that integrates the 4-channel FDC2214, MSP430FR5969, and the TPS61029 into one design. The firmware processes the data with an adaptive algorithm to determine whether an object is in the intended sensing area. All of the processing is done on the MSP430 so the evaluation module is a standalone system. Dedicated colored LEDs light up once the device detects a target in close proximity to the board or detects a touch on the buttons. The evaluation module is powered by one AA battery.