F28E120SCTRHBR

Texas Instruments
595-F28E120SCTRHBR
F28E120SCTRHBR

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,707 € 2.121,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
F28E120SC
SMD/SMT
VQFN-32
C28x
128 kB
16 kB
32 bit
12 bit
160 MHz
20 I/O
2.8 V
3.63 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 2.8 V to 3.6 V
Brand: Texas Instruments
Data RAM Type: RAM
I/O Voltage: 2.8 V to 3.63 V
Interface Type: I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Product: Real-Time Microcontroller
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
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
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F28E12x C2000™ Real-Time Microcontrollers

Texas Instruments F28E12x C2000™ Real-Time Microcontrollers (MCUs) enable engineers to design products cost-effectively with industry-leading performance. The TI F28E120SC and F28E120SB MCUs deliver 30% faster computing power compared to previous C2000 MCUs for single motor and power factor correction (PFC) systems, boosting the performance of home appliances. F28E12x MCUs eliminate additional components by integrating a TI C28x digital signal processor core and leading analog peripherals, including a high-speed analog-to-digital converter (ADC) and programmable gain amplifier. These MCUs provide fast execution of the sensorless FOC algorithm, enabling motor speeds over 120,000rpm or 2kHz electrical frequency. Running a motor at high speeds reduces gear transition noise and improves reliability.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.