ESD701DPYRQ1

Texas Instruments
595-ESD701DPYRQ1
ESD701DPYRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V bidirectional ul tra low capacitanc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.862

Stock:
7.862
Can Dispatch Immediately
On Order:
10.000
Expected 5/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,423 € 4,23 €
0,273 € 27,30 €
0,209 € 104,50 €
0,17 € 170,00 €
Full Reel (Order in multiples of 10000)
0,17 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
37 V
25.5 V
X1SON-2
3 A
210 W
500 fF
15 kV
15 kV
- 55 C
+ 150 C
ESD701
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Voltage: - 24 V to 24 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD701/ESD701-Q1 ESD Protection Diodes

Texas Instruments ESD701/ESD701-Q1 Bidirectional ESD Protection Diodes are offered in the industry-standard 0402 (DPY) package and provide an IEC 61000-4-2 protection level of 15kV. The device can clamp 8/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard. The low capacitance and low leakage current help ensure protection against transient events in various systems and applications. This protection is key for many applications, such as smaller form factors and faster data speeds, which are becoming more popular over time. The Texas Instruments ESD701-Q1 is AEC-Q100 qualified for automotive applications.