ESD701DPYR

Texas Instruments
595-ESD701DPYR
ESD701DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V bidirectional ul tra low capacitanc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
41 V
25.5 V
X1SON-2
210 W
0.3 pF
15 kV
15 kV
- 55 C
+ 150 C
ESD701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 24 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
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
ESD701/ESD701-Q1 ESD Protection Diodes

Texas Instruments ESD701/ESD701-Q1 Bidirectional ESD Protection Diodes are offered in the industry-standard 0402 (DPY) package and provide an IEC 61000-4-2 protection level of 15kV. The device can clamp 8/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard. The low capacitance and low leakage current help ensure protection against transient events in various systems and applications. This protection is key for many applications, such as smaller form factors and faster data speeds, which are becoming more popular over time. The Texas Instruments ESD701-Q1 is AEC-Q100 qualified for automotive applications.

In Stock: 25.105

Stock:
25.105 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,368 € 3,68 €
0,236 € 23,60 €
0,179 € 89,50 €
0,161 € 161,00 €
Full Reel (Order in multiples of 10000)
0,161 € 1.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.