ESD2CAN36DCKRQ1

Texas Instruments
595-ESD2CAN36DCKRQ1
ESD2CAN36DCKRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive two-chan nel bidirectional 36

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,369 € 3,69 €
0,237 € 23,70 €
0,18 € 90,00 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,126 € 756,00 €
0,12 € 1.080,00 €
0,109 € 2.616,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
- 36 V to 36 V
SMD/SMT
37.8 V
SC-70-3
4.3 A
233 W
25 kV
25 kV
- 55 C
+ 150 C
ESD2CAN36-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: - 36 V to 36 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD2CANx-Q1 ESD Protection Diodes

Texas Instruments ESD2CANx-Q1 ESD Protection Diodes are automotive, two-channel bidirectional diodes for Controller Area Network (CAN) interface protection. These protection diodes are rated to dissipate contact ESD strikes specified in the ISO 10605 automotive standard. The ESD2CANx-Q1 ESD diodes feature a 2.8pF typical low IO capacitance per channel and a pin-out to suit two automotive CAN bus lines (CANH and CANL). These protection diodes feature a low dynamic resistance and low clamping voltage that enables system-level protection against transient events. The ESD2CANx-Q1 ESD diodes are AEC-Q100 qualified for automotive applications and available in a 3-pin SOT-23 lead package. Typical applications include Controlled Area Network Flexible data-rate (CAN-FD), low fault-tolerant CAN, high-speed CAN, and industrial control networks.