DS90UB924TRHSTQ1

Texas Instruments
595-DS90UB924TRHSTQ1
DS90UB924TRHSTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 5 MHz to 96 MHz 24-b it Color FPD-Link I A 595-DS90UB924TRHSRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
3.36 Gb/s
FPD-Link III, LVDS
LVDS
1 Input
4 Output
3.6 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
WQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 200 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB924
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB924-Q1 24-Bit Color Deserializer

Texas Instruments DS90UB924-Q1 24-Bit Color FPD-Link III to OpenLDI Deserializer provides a solution for distribution of digital video and audio within automotive infotainment systems. The device converts a high-speed serialized interface with an embedded clock. This is delivered over a single signal pair (FPD-Link III), to four LVDS data/control streams, one LVDS clock pair (OpenLDI), and I2S audio data. The serial bus scheme, FPD-Link III, supports high-speed forward channel data transmission and low-speed full duplex back channel communication over a single differential link. Consolidation of audio, video data and control over a single differential pair reduces the interconnect size and weight, while also eliminating skew issues and simplifying system design.

In Stock: 1.908

Stock:
1.908 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,87 € 16,87 €
13,45 € 134,50 €
12,59 € 314,75 €
11,65 € 1.165,00 €
Full Reel (Order in multiples of 250)
10,43 € 2.607,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.