DS90UB924TRHSRQ1

Texas Instruments
595-DS90UB924TRHSRQ1
DS90UB924TRHSRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 5 MHz to 96 MHz 24-b it Color FPD-Link I A 595-DS90UB924TRHSTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
- 40 C
+ 105 C
SMD/SMT
WQFN-48
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB924
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542390090
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
DS90UB924-Q1 24-Bit Color Deserializer

Texas Instruments DS90UB924-Q1 24-Bit Color FPD-Link III to OpenLDI Deserializer provides a solution for distribution of digital video and audio within automotive infotainment systems. The device converts a high-speed serialized interface with an embedded clock. This is delivered over a single signal pair (FPD-Link III), to four LVDS data/control streams, one LVDS clock pair (OpenLDI), and I2S audio data. The serial bus scheme, FPD-Link III, supports high-speed forward channel data transmission and low-speed full duplex back channel communication over a single differential link. Consolidation of audio, video data and control over a single differential pair reduces the interconnect size and weight, while also eliminating skew issues and simplifying system design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,75 € 21.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,87 €
Min:
1

Similar Product

Texas Instruments DS90UB924TRHSTQ1
Texas Instruments
Serializers & Deserializers - Serdes 5 MHz to 96 MHz 24-b it Color FPD-Link I A 595-DS90UB924TRHSRQ1