DS90UB662WRTDRQ1

Texas Instruments
595-DS90UB662WRTDRQ1
DS90UB662WRTDRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes Quad 2 MP camera hub FPD-link III deseri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
800 Mb/s
FPD-Link III LVDS
MIPI CSI-2
4 Input
1 Output
1.89 V
1.045 V
- 40 C
+ 105 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 295 mA
Operating Supply Voltage: 1.045 V to 1.89 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB662
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB662-Q1 Quad FPD-Link III Deserializer Hub

Texas Instruments DS90UB662-Q1 Quad FPD-Link III Deserializer Hub is a versatile sensor hub capable of connecting serialized sensor data received from four independent video data streams through an FPD-Link III interface. When paired with a DS90UB633A-Q1 or DS90UB63x CSI-2 serializer, the DS90UB662-Q1 receives data from 1-megapixel image sensors supporting 720p/800p/960p/1MP resolution at 30Hz or 60Hz frame rates. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnection to a downstream processor.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,17 € 14,17 €
11,10 € 111,00 €
10,33 € 258,25 €
9,49 € 949,00 €
9,40 € 2.350,00 €
8,84 € 4.420,00 €
8,64 € 8.640,00 €
Full Reel (Order in multiples of 2500)
8,46 € 21.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.