DS90LT012AQMFE/NOPB

Texas Instruments
926-D90LT012AQMFENPB
DS90LT012AQMFE/NOPB

Mfr.:

Description:
LVDS Interface IC Auto LVDS Diff Line Receiver A 926-DS90L A 926-DS90LT012AQMFNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947
Can Dispatch Immediately
On Order:
1.750
Expected 6/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,30 € 13,00 €
1,19 € 29,75 €
1,06 € 106,00 €
Full Reel (Order in multiples of 250)
0,989 € 247,25 €
0,937 € 468,50 €
0,903 € 903,00 €
0,894 € 2.235,00 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments DS90LT012AQMF/NOPB
Texas Instruments
LVDS Interface IC Auto LVDS Diff Line Receiver A 926-D90LT A 926-D90LT012AQMFENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVTTL
1 Driver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 0 V
Input Voltage - Min: - 100 mV
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 794 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LT012AQ
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 8 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.