DS90C189TWRTDTQ1

Texas Instruments
595-DS90C189TWRTDTQ1
DS90C189TWRTDTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes Low Power 1.8-V Dual Pixel FPD-Link (LVD A 595-DS90C189TWRTDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.699

Stock:
3.699 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,95 € 11,95 €
10,78 € 107,80 €
10,06 € 251,50 €
9,28 € 928,00 €
Full Reel (Order in multiples of 250)
8,90 € 2.225,00 €
8,57 € 4.285,00 €
8,50 € 8.500,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,50 €
Min:
1

Similar Product

Texas Instruments DS90C189TWRTDRQ1
Texas Instruments
Serializers & Deserializers - Serdes Low Power 1.8-V Dual Pixel FPD-Link (LVD A 595-DS90C189TWRTDTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
5.18 Gb/s
LVCMOS
LVDS
24 Input
20 Output
1.89 V
1.71 V
- 40 C
+ 115 C
SMD/SMT
VQFN-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DS90C189-Q1EVM
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Operating Supply Voltage: 1.8 V
Pd - Power Dissipation: 150 mW
Product: Serializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90C189
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DS90C189-Q1 LVDS Serializers

Texas Instruments DS90C189-Q1 1.8V FPD-Link (LVDS) Serializers offer a low-power bridge and are designed for automotive applications. The low-power bridge supports single-pixel data transmission between a Host and a Flat Panel Display while using resolutions of up to QXGA (2048x1536) at 60Hz. The transmitter converts up to 24-bits (Single Pixel 24-bit color) of 1.8V LVCMOS data into two channels. These channels consist of 4 data + clock (4D+C) reduced width interface LVDS compatible data streams. The DS90C189-Q1 supports two modes of operation, single pixel in/out mode, and single pixel in/dual pixel out mode. The device in the single pixel in/out mode can drive up to SXGA+ (1400x1050) at 60Hz, in single pixel in/dual pixel out mode the device can drive up to WUXGA+ (1920x1440) at 60Hz. The DS90C189-Q1 devices are AEC-Q100 qualified for automotive applications.