DRV8316CRRGFR

Texas Instruments
595-DRV8316CRRGFR
DRV8316CRRGFR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V max 8-A peak 3- phase motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
BLDC Driver
8 A
19 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Operating Frequency: 400 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8316C
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 24 V
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8316C Three-Phase Integrated FET Motor Driver

Texas Instruments DRV8316C Three-Phase Integrated FET Motor Driver integrates three H-bridges with 40V absolute maximum capability. It includes a very low RDS(ON) of 95mΩ (high-side + low-side) to enable high-power drive capability for 12V/24V brushless-DC motors. DRV8316C provides integrated current sensing, eliminating the need for external sense resistors. DRV8316C integrates power management circuits, including a voltage-adjustable buck regulator (3.3V/5V, 200mA) and LDO (3.3V/30mA) that can power external circuits.

DRV8316/DRV8316-Q1 Three-Phase FET Motor Driver

Texas Instruments DRV8316/DRV8316-Q1 Three-Phase Integrated FET Motor Driver is a single-chip power stage solution designed for driving 12V brushless-DC motors up to 40W. The DRV8316/DRV8316-Q1 driver combines three 1/2H bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mOhms (high-side plus low-side) to enable high power drive capability.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
3.000
Expected 11/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,63 € 4,63 €
3,53 € 35,30 €
3,26 € 81,50 €
2,96 € 296,00 €
2,82 € 705,00 €
2,69 € 1.345,00 €
2,66 € 2.660,00 €
Full Reel (Order in multiples of 3000)
2,54 € 7.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.