DRV8245S-Q1LEVM

Texas Instruments
595-DRV8245S-Q1LEVM
DRV8245S-Q1LEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8245S-Q1LEVM auto motive hardware H-B

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
6
Expected 8/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,92 € 174,92 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8245S-Q1
DRV8245SL
Brand: Texas Instruments
For Use With: Automotive Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8245S-Q1LEVM Evaluation Module

Texas Instruments DRV8245S-Q1LEVM Evaluation Module is designed for various automotive applications. The DRV8245S-Q1LEVM helps designers evaluate the operation and performance of the DRV8245-Q1. The DRV8245-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device implements TI's high-power BiCMOS process technology node to provide excellent power handling and thermal capability. The TI DRV8245S-Q1LEVM evaluation module is AEC-Q100 qualified for automotive applications with protection and diagnostic options.