DRV8234RTER

Texas Instruments
595-DRV8234RTER
DRV8234RTER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 38-V 2-A H-bridge mo tor driver with rip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.7 A
3.5 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Brand: Texas Instruments
Number of Outputs: 2 Output
Operating Frequency: 100 kHz, 400 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8234
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 4.5 V
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8234 2A H-Bridge Motor Driver

Texas Instruments DRV8234 2A H-Bridge Motor Driver comes with integrated speed and position detection using ripple counting and additional features like motor speed and voltage regulation, stall detection, current sense output, current regulation, and protection circuitry. The integrated ripple counting algorithm counts the number of ripples in the motor current to determine motor relative position and speed, eliminating the potential need for encoders, hall sensors, or optical sensors. This feature in the Texas Instruments DRV8234 reduces board space and design complexity and saves on overall system cost. Integrated speed regulation maintains constant motor speed over varying input supply voltages, minimizing current consumption and saving power over time. This feature is critical in applications that have different loading conditions or rely on battery power for operation where the input voltage is not constant. Soft-start and stop allow for a controlled turn-on and turn-off time, reducing large inrush currents to protect the motor windings from damage, thereby increasing system reliability and longevity.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
3.000
Expected 9/25/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
3,04 € 30,40 €
2,80 € 70,00 €
2,53 € 253,00 €
2,41 € 602,50 €
2,36 € 1.180,00 €
2,15 € 6.450,00 €