DRV8212DRLR

Texas Instruments
595-DRV8212DRLR
DRV8212DRLR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V 4-A H-bridge m otor driver with aut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
4 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
SOT-5X3-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8212EVM
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8212
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 1.65 V
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8212 12V, 2A Low Voltage H-Bridge Motor Driver

Texas Instruments DRV8212 12V, 2A Low Voltage H-Bridge Motor Driver provides PWM, PH/EN, and half-bridge control interfaces and low-power sleep mode. The DRV8212 Motor Driver is integrated with four N-channel power FETs, a charge pump regulator, and protection circuitry. The triple charge pump architecture allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low-battery conditions. The charge pump integrates all capacitors to reduce the overall solution size of the motor driver on a PCB and allows for 100% duty cycle operation.

In Stock: 5.775

Stock:
5.775 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,641 € 6,41 €
0,579 € 14,48 €
0,51 € 51,00 €
0,477 € 119,25 €
0,458 € 229,00 €
0,445 € 445,00 €
0,426 € 852,00 €
Full Reel (Order in multiples of 4000)
0,415 € 1.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.