DRV8143PQDGQRQ1

Texas Instruments
595-DRV8143PQDGQRQ1
DRV8143PQDGQRQ1

Mfr.:

Description:
Gate Drivers Automotive 40-V 20- A half-bridge driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
HVSSOP-28
1 Driver
4.5 V
35 V
- 40 C
+ 125 C
DRV8143
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8143P-Q1LEVM
Input Voltage - Max: 35 V
Input Voltage - Min: 4.5 V
Logic Type: CMOS
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.163

Stock:
2.163 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,50 € 4,50 €
3,43 € 34,30 €
3,16 € 79,00 €
2,87 € 287,00 €
2,73 € 682,50 €
2,65 € 1.325,00 €
2,60 € 2.600,00 €
Full Reel (Order in multiples of 2500)
2,46 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.