DRV5011ADLPGM

Texas Instruments
595-DRV5011ADLPGM
DRV5011ADLPGM

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Small size (availabl e in WCSP and X2SON A 595-DRV5011ADLPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.435

Stock:
6.435 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,275 € 1,38 €
0,242 € 2,42 €
0,23 € 11,50 €
0,218 € 21,80 €
0,195 € 97,50 €
0,187 € 187,00 €
0,167 € 334,00 €
Full Ammo Pack (Order in multiples of 3000)
0,162 € 486,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

Texas Instruments DRV5011ADLPG
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Small size (availabl e in WCSP and X2SON A 595-DRV5011ADLPGM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital-Latch
2.3 mA
20 mA
0.6 mT to 3.8 mT
- 3.8 mT to - 0.6 mT
2.5 V to 5.5 V
- 40 C
+ 135 C
Through Hole
TO-92-3
DRV5011
Ammo Pack
Brand: Texas Instruments
Output Type: Push-Pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: Through Hole
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV5011 3.8mT 5.5V Hall Effect Latches

Texas Instruments DRV5011 3.8mT 5.5V Hall Effect Latch has an efficient low-voltage architecture and is designed for motors and other rotary systems. More compact systems are enabled by the output being a push-pull driver that requires no pull-up resistor. The device drives a low voltage when a south magnetic pole is near the top of the package, and the BOP threshold is exceeded. The output stays low until a north pole is applied and the BRP threshold is crossed. This causes the output to drive a high voltage. The DRV5011 provides robust switching with the integrated Hysteresis separating BOP and BRP. Then alternating north and south poles are required to toggle the output. The device operates consistently across a wide ambient temperature range of –40°C to +135°C.