DRV3256PEPAPRQ1

Texas Instruments
595-DRV3256PEPAPRQ1
DRV3256PEPAPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Integrated 3-phase 4 8-V automotive Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,86 € 9,86 €
7,72 € 77,20 €
7,19 € 179,75 €
6,60 € 660,00 €
6,42 € 1.605,00 €
6,24 € 3.120,00 €
Full Reel (Order in multiples of 1000)
6,06 € 6.060,00 €
5,90 € 11.800,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
BLDC Driver
8 A
- 40 C
+ 150 C
SMD/SMT
HTQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3256
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3256-Q1 Automotive Gate Driver Unit (GDU)

Texas Instruments DRV3256-Q1 Automotive Gate Driver Unit (GDU) is a highly-integrated three-phase gate driver for 48V automotive motor drive applications. These are designed to support high-power motor drive applications by providing a 2A peak source and 2.5A peak sink gate drive currents and 90V MOSFET transient overvoltage support. A highly efficient bootstrap architecture minimizes power losses and the gate drivers' self-heating. A charge pump allows the gate drivers to support 100% PWM duty cycle control.