DRV3245BEPHPRQ1

Texas Instruments
595-DRV3245BEPHPRQ1
DRV3245BEPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive grade 0 1 2-V battery 3-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
HTQFP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3245E
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 251,300 mg
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3245E-Q1 3-phase Automotive Gate Driver Unit

Texas Instruments DRV3245E-Q1 3-phase Automotive Gate Driver Unit (GDU) offers high-performance current sensing for three-phase motor-drive applications. The DRV3245E-Q1 is intended for high-temperature automotive applications and is designed according to the applicable requirements of ISO 26262 for functional safety applications. The device features three half-bridge drivers, each capable of driving a high-side and low-side N-channel MOSFET, concurrently providing enhanced FET protection and monitoring.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,58 € 10,58 €
8,29 € 82,90 €
7,72 € 193,00 €
7,10 € 710,00 €
7,03 € 1.757,50 €
6,62 € 3.310,00 €
Full Reel (Order in multiples of 1000)
6,36 € 6.360,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.