DRV3205QPHPRQ1

Texas Instruments
595-DRV3205QPHPRQ1
DRV3205QPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 12-V & 24 -V battery 3-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
22 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV3205EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3205
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4.75 V
Unit Weight: 253,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3205-Q1 3-Phase Automotive Gate Driver

Texas Instruments DRV3205-Q1 3-Phase Automotive Gate Driver is dedicated to automotive three-phase brushless DC motor control applications. This device provides six dedicated drivers for standard-level N-channel MOSFET transistors. A boost converter with an integrated FET provides the overdrive voltage. This feature allows full control on the power stages even for low battery voltage down to 4.75V. The strong driver strength is suitable for high-current applications and programmable to limit peak output current. The device incorporates robust FET protection and system monitoring functions like a Q&A watchdog and voltage monitors for I/O supplies and ADC reference voltages. The integrated internal diagnostic functions can be accessed and programmed through an SPI interface.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 726 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,65 € 8,65 €
8,51 € 85,10 €
8,46 € 211,50 €
8,20 € 820,00 €
8,12 € 2.030,00 €
7,64 € 3.820,00 €
Full Reel (Order in multiples of 1000)
7,60 € 7.600,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.