DRV2510Q1EVM

Texas Instruments
595-DRV2510Q1EVM
DRV2510Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV2624EVM-CT

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,92 € 174,92 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Motor/Motion Controller & Driver
3.3 V
DRV2510Q1
DRV2510
Brand: Texas Instruments
Description/Function: Haptic solenoid driver evaluation kit
For Use With: DRV2510Q1
Output Current: 3 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 279,602 g
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
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2510Q1EVM Haptic Driver Evaluation Module

Texas Instruments DRV2510Q1EVM Haptic Driver Evaluation Module (EVM) is designed to help evaluate the performance of the DRV52510-Q1. The evaluation module allows a designer to assess the device with a driver alone or connected to target actuators such as a solenoid. This feature enables the designer to easily and quickly evaluate the driver's performance or the actuator in-use conditions. The Texas Instruments DRV2510Q1EVM Haptic Driver Evaluation Module is AEC-Q100 qualified for automotive applications.