DP83TC817SRHARQ1

Texas Instruments
595-DP83TC817SRHARQ1
DP83TC817SRHARQ1

Mfr.:

Description:
Ethernet ICs Automotive 100BASE-T 1 Ethernet PHY with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
100BASE-T1
1 Transceiver
100 Mb/s
MII, RGMII, RMII, SGMII
1.8 V
3.3 V
- 40 C
+ 125 C
DP83TC817S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TC817EVM-MC
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83TC817S-Q1 Automotive Ethernet Transceiver

Texas Instruments DP83TC817S-Q1 Automotive Ethernet Transceiver provides all the physical layer functions required to transmit and receive data, as well as xMII interface flexibility. This IEEE 802.3bw automotive Ethernet physical layer transceiver complies with Open Alliance EMC and interoperable specifications over unshielded single twisted-pair cable. The device supports an OA TC-10 low-power sleep feature with wake forwarding, which reduces system power consumption when communication is not needed. The integrated IEEE 802.1AE line rate security with authentication and optional encryption support helps secure communication over the network. Texas Instruments DP83TC817S-Q1 Automotive Ethernet Transceiver features a 6mm x 6mm VQFN (36) package that is footprint-compatible with TI's 100BASE-T1 PHYs and 1000BASE-T1 PHYs for design scalability. Applications include Advanced Driver Assistance Systems (ADAS), body electronics and lighting, and telematics.

In Stock: 3.059

Stock:
3.059
Can Dispatch Immediately
On Order:
2.500
Expected 10/8/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,86 € 28,60 €
2,63 € 65,75 €
2,38 € 238,00 €
2,25 € 562,50 €
2,24 € 1.120,00 €
Full Reel (Order in multiples of 2500)
2,24 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.