DP83826ERHBR

Texas Instruments
595-DP83826ERHBR
DP83826ERHBR

Mfr.:

Description:
Ethernet ICs Low latency 10/100-M bps PHY with MII in A 595-DP83826ERHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.750

Stock:
2.750 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,14 € 21,40 €
1,96 € 49,00 €
1,76 € 176,00 €
1,67 € 417,50 €
1,65 € 825,00 €
1,60 € 1.600,00 €
Full Reel (Order in multiples of 3000)
1,44 € 4.320,00 €
1,41 € 8.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Texas Instruments DP83826ERHBT
Texas Instruments
Ethernet ICs Low latency 10/100-M bps PHY with MII in A 595-DP83826ERHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet PHYs
10BASE-TE, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
3.3 V
- 40 C
+ 105 C
DP83826E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Unit Weight: 83,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83826 10/100Mbps PHY

Texas Instruments DP83826 10/100Mbps PHY offers low and deterministic latency and low power and supports 10BASE-Te, 100BASE-TX Ethernet protocols. These features help meet stringent requirements in real-time industrial Ethernet systems. The Texas Instruments DP83826 includes hardware bootstraps for fast link-up time, fast link-drop detection modes, and dedicated reference CLKOUT to clock synchronize other system modules. The two configurable Ethernet modes are BASIC standard Ethernet and ENHANCED Ethernet. BASIC standard Ethernet mode uses a common Ethernet pinout. ENHANCED Ethernet mode supports standard Ethernet mode and multiple industrial Ethernet Fieldbus applications with additional features and hardware bootstrap configuration.