DCPA10505P-U/700

Texas Instruments
595-DCPA10505P-U/700
DCPA10505P-U/700

Mfr.:

Description:
DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,52 € 10,52 €
10,13 € 50,65 €
9,97 € 99,70 €
9,75 € 243,75 €
9,60 € 480,00 €
9,43 € 943,00 €
9,24 € 2.310,00 €
Full Reel (Order in multiples of 700)
8,96 € 6.272,00 €
1.400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
2 kV
SOP-7
19.69 mm
7.11 mm
5.33 mm
Industrial
DCPA10505
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 700
Subcategory: DC-DC Converters
Unit Weight: 1,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99