DAC8750IPWP

Texas Instruments
595-DAC8750IPWP
DAC8750IPWP

Mfr.:

Description:
Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt Out DAC A 595-D A 595-DAC8750IPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 720

Stock:
720 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,36 € 13,36 €
10,58 € 105,80 €
8,98 € 224,50 €
8,81 € 1.057,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,65 €
Min:
1

Similar Product

Texas Instruments DAC8750IPWPR
Texas Instruments
Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt Out DAC A 595-D A 595-DAC8750IPWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8750
16 bit
40 kS/s
1 Channel
25 us
Current Buffered
SPI
10 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Development Kit: DAC8750EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Current Output, Low Power
Gain Error: 0.07 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 1 uA
Pd - Power Dissipation: 115 mW
Power Consumption: 135 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Type: Programmable
Unit Weight: 172,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx750 Programmable Current Output DACs

Texas Instruments DACx750 Single-Channel Programmable Current Output DACs are precision, fully-integrated 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA. The DACx750 includes reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage, and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor.