DAC82002DRXR

Texas Instruments
595-DAC82002DRXR
DAC82002DRXR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-channel 16-bit low-glitch-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC82002
16 bit
2 Channel
1 us
Voltage Unbuffered
SPI
- 40 C
+ 85 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 0.6 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converters
Product: Digital to Analog Converters - DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: - 96 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 91 dB
Type: Unbuffered DAC
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
DAC82002 16-Bit Digital-to-Analog Converter

Texas Instruments DAC82002 16-Bit Digital-to-Analog Converter (DAC) is a highly accurate, low-power, dual-channel DAC with an unbuffered voltage output. The DAC82002 works with 3.3V and 5V supplies and offers linearity of 1LSB DNL and 2LSB INL. The tiny package combined with high accuracy makes the device an excellent choice for applications such as voltage set point generation, gain and offset calibration, and power-supply control.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 531 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,99 € 25,99 €
20,77 € 207,70 €
19,47 € 486,75 €
18,04 € 1.804,00 €
17,38 € 4.345,00 €
17,37 € 8.685,00 €
Full Reel (Order in multiples of 3000)
17,36 € 52.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.