DAC81404RHBR

Texas Instruments
595-DAC81404RHBR
DAC81404RHBR

Mfr.:

Description:
Digital to Analog Converters - DAC Quad-channel 16-bit high-voltage-outpu A A 595-DAC81404RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC81404
16 bit
4 Channel
22 us
Voltage Buffered
SPI
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC81404EVM
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.06 %FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 8 mA
Product: Digital to Analog Converters - DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: 88 dB
Type: High Voltage Output DAC
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
8542390040
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
DACx1404 Quad-Channel Digital-to-Analog Converter

Texas Instruments DACx1404 Quad-Channel Digital-to-Analog Converter (DAC) is a 16-bit (DAC81404) or 12-bit (DAC61404), quad-channel, buffered, high-voltage-output DAC. The device includes a low-drift, 2.5V internal reference that eliminates the need for an external precision reference in most applications. The device is specified monotonic and provides a high linearity of ±1LSB INL. Additionally, the device implements per-channel sense pins that eliminate IR drops and sense up to ±12V of ground bounce.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
26,21 € 78.630,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
40,65 €
Min:
1

Similar Product

Texas Instruments DAC81404RHBT
Texas Instruments
Digital to Analog Converters - DAC Quad-channel 16-bit high-voltage-outpu A A 595-DAC81404RHBR