DAC716UB

Texas Instruments
595-DAC716UB
DAC716UB

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit w/Ser Data In terface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC716
16 bit
86 kS/s
1 Channel
6 us
Voltage
Serial
15 V
15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 8 LSB
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 625 mW
Power Consumption: 525 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Type: Precision
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
40
Expected 8/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,55 € 63,55 €
52,49 € 524,90 €
48,53 € 1.213,25 €