DAC63001RTER

Texas Instruments
595-DAC63001RTER
DAC63001RTER

Mfr.:

Description:
Digital to Analog Converters - DAC 12-bit 1-channel lo w-power voltage/curr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC63001
12 bit
25 us
Current, Voltage
I2C, SPI
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR
INL - Integral Nonlinearity: 4 LSB
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
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
DACx300x Ultra-Low-Power DACs

Texas Instruments DACx300x Ultra-Low-Power Digital-to-Analog Converters (DACs) are 12 or 10-bit ultra-low-power, single-channel and dual-channel, buffered voltage-output and current-output smart DACs. The DACx300x devices support Hi-Z power-down mode and Hi-Z output during power-off conditions. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.

In Stock: 4.184

Stock:
4.184 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 € 2,63 €
1,96 € 19,60 €
1,80 € 45,00 €
1,61 € 161,00 €
1,52 € 380,00 €
1,49 € 745,00 €
1,41 € 1.410,00 €
1,38 € 3.450,00 €
Full Reel (Order in multiples of 5000)
1,30 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.