DAC60504BRTER

Texas Instruments
595-DAC60504BRTER
DAC60504BRTER

Mfr.:

Description:
Digital to Analog Converters - DAC True 12-Bit 4-chann el SPI Vout DAC in A A 595-DAC60504BRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60504
12 bit
4 Channel
5 us
SPI
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.05 %/FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Low Power
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
8542390040
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
DACx0504 Voltage-Output DACs

Texas Instruments DACx0504 Voltage-Output Digital-to-Analog Converters (DACs) are low-power, four-channel, buffered voltage-output DACs with 16 or 14-bit resolution. The DACx0504 includes a low drift, 2.5- internal reference, eliminating the need for an external precision reference in most applications. A user-selectable gain configuration provides full-scale output voltages of 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2). These devices operate from a single 2.7V to 5.5V supply, are specified monotonic, and provide high linearity of ±1LSB INL.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,73 € 17.190,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,98 €
Min:
1

Similar Product

Texas Instruments DAC60504BRTET
Texas Instruments
Digital to Analog Converters - DAC True 12-Bit 4-chann el SPI Vout DAC in A A 595-DAC60504BRTER