DAC5675AIPHP

Texas Instruments
595-DAC5675AIPHP
DAC5675AIPHP

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit 400-MSPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,48 € 89,48 €
74,96 € 749,60 €
69,94 € 1.748,50 €
67,35 € 6.735,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5675A
14 bit
400 MS/s
1 Channel
12 ns
Current
Parallel
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-48
Tray
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC5675AEVM
DNL - Differential Nonlinearity: +/- 0.6 LSB
Features: High Performance
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 660 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 74 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Unit Weight: 134,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.