DAC5674IPHP

Texas Instruments
595-DAC5674IPHP
DAC5674IPHP

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit 400 CommsDAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,82 € 47,82 €
39,57 € 395,70 €
37,47 € 936,75 €
35,67 € 3.567,00 €
35,16 € 8.790,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5674
14 bit
400 MS/s
1 Channel
20 ns
Current
Parallel
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-48
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC5674EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: High Performance
INL - Integral Nonlinearity: +/- 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 435 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 76 dB
SNR - Signal to Noise Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 134,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.