DAC5652AIRSLT

Texas Instruments
595-DAC5652AIRSLT
DAC5652AIRSLT

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Channel 10-Bit 275-MSPS Digital-t A A 595-DAC5652AIRSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5652A
10 bit
275 MS/s
2 Channel
20 ns
Current
Parallel
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.16 LSB
Features: Low Power
Gain Error: 0.75 %/FSR
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 75 mA
Power Consumption: 290 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 63 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 120,700 mg
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
8542390090
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
DAC5652A 10-Bit Digital-to-Analog Converter (DAC)

Texas Instruments DAC5652A 10-Bit Digital-to-Analog Converter (DAC) is a monolithic, dual-channel, 10-bit, high-speed digital-to-analog converter (DAC) with an on-chip voltage reference. Operating with update rates of up to 275MSPS, the DAC5652A offers exceptional dynamic performance and tight-gain and offset-matching characteristics. These characteristics make it suitable for I/Q baseband or direct IF communication applications.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,02 € 22,02 €
17,71 € 177,10 €
16,62 € 415,50 €
15,63 € 1.563,00 €
Full Reel (Order in multiples of 250)
14,86 € 3.715,00 €
14,53 € 7.265,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.