DAC3484IZAYR

Texas Instruments
595-DAC3484IZAYR
DAC3484IZAYR

Mfr.:

Description:
Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC A 595-DAC3484IZAY A A 595-DAC3484IZAY
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
90,44 € 90.440,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3484
16 bit
1.25 GS/s
4 Channel
10 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
nFBGA-196
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3484EVM
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 135 mA
Power Consumption: 1.2 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.46 V, 1.32 V
Supply Voltage - Min: 3.14 V, 1.14 V, 1.25 V
Unit Weight: 400,800 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.