DAC3484IRKDT

Texas Instruments
595-DAC3484IRKDT
DAC3484IRKDT

Mfr.:

Description:
Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC A 595-DAC3484IRKDR A 595-DAC3484IRKDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
121,76 € 121,76 €
101,83 € 1.018,30 €
93,85 € 2.346,25 €
93,22 € 9.322,00 €
Full Reel (Order in multiples of 250)
90,95 € 22.737,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3484
16 bit
1.25 GS/s
4 Channel
10 ns
Current
Parallel
3.3 V
1.2 V
- 40 C
+ 85 C
SMD/SMT
WQFN-88
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3484EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 135 mA
Pd - Power Dissipation: 1.32 W
Power Consumption: 1.2 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.46 V, 1.32 V
Supply Voltage - Min: 3.14 V, 1.14 V, 1.25 V
Unit Weight: 169,500 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.