DAC3482IZAY

Texas Instruments
595-DAC3482IZAY
DAC3482IZAY

Mfr.:

Description:
Digital to Analog Converters - DAC 2Ch 16B 1.25GSPS DAC A 595-DAC3482IZAYR A 595-DAC3482IZAYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,45 € 67,45 €
55,71 € 557,10 €
52,78 € 1.319,50 €
52,12 € 5.212,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3482
16 bit
1.25 GS/s
2 Channel
10 ns
Current
Parallel
3.3 V
1.2 V
- 40 C
+ 85 C
SMD/SMT
nFBGA-196
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3482EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 800 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.26 V, 3.46 V
Supply Voltage - Min: 1.14 V, 3.14 V
Unit Weight: 400,800 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC3482 Dual-Channel, 16-bit DAC

Texas Instruments DAC3482 Dual-Channel, 16-bit Digital-to-Analog Converter (DAC) is a very low power, high dynamic range device with a sample rate as high as 1.25GSPS. TI DAC3482 includes features that simplify the design of complex transmit architectures: 2x to 16x digital interpolation filters with over 90dB of stop-band attenuation simplify the data interface and reconstruction filters. A complex mixer allows flexible carrier placement. A high-performance low jitter clock multiplier simplifies clocking of the device without significant impact on the dynamic range.