DAC12DL3200ACF

Texas Instruments
595-DAC12DL3200ACF
DAC12DL3200ACF

Mfr.:

Description:
Digital to Analog Converters - DAC 12-bit low-latency d ual 3.2-GSPS or si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.647,51 € 238.275,90 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC12DL3200
12 bit
3.2 GS/s, 6.4 GS/s
1 Channel, 2 Channel
Current
LVDS
- 1.8 V, 1 V, 1.8 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
FCBGA-256
Tray
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.6 LSB
INL - Integral Nonlinearity: 0.9 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.27 W
Power Consumption: 1.49 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 52 dBc, 54 dBc, 55 dBc, 59 dBc, 63 dBc, 66 dBc, 67 dBc
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: High Speed DAC
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
8542390040
ECCN:
3A001.a.5.b.2.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC12DL3200 12-Bit High-Speed DAC

Texas Instruments DAC12DL3200 12-Bit High-Speed Digital-to-Analog Converter (DAC) is a very low latency, dual-channel, RF sampling DAC. This DAC is capable of input and output rates of up to 3.2GSPS in dual-channel mode or 6.4GSPS in single-channel mode. When using the multi-Nyquist output modes, the DAC can transmit signal bandwidths beyond 2GHz at carrier frequencies approaching 8GHz. The high output frequency range enables direct sampling through C-band (8GHz) and beyond.