D9LVRA2IDEMR

Texas Instruments
595-D9LVRA2IDEMR
D9LVRA2IDEMR

Mfr.:

Description:
LVDS Interface IC 1.8V 600Mbps LV DS dual differentia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
2,06 € 20,60 €
1,89 € 47,25 €
1,70 € 170,00 €
1,64 € 410,00 €
1,63 € 815,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 3000)
1,45 € 4.350,00 €
1,43 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: LVDS Interface IC
Series: DS90LVRA2
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90LVRA2/DS90LVRA2-Q1 LVDS Line Receiver

Texas Instruments DS90LVRA2/DS90LVRA2-Q1 LVDS Dual Differential Line Receiver is designed for applications requiring high input common mode range, high data rates, and CMOS output with slew rate control. The device is designed to support data rates of 600Mbps (300MHz) utilizing Low Voltage Differential Signaling (LVDS) technology.