CSD95420RCBT

Texas Instruments
595-CSD95420RCBT
CSD95420RCBT

Mfr.:

Description:
Power Management Specialised - PMIC 50-A peak continuous synchronous buck Ne

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
3,99 € 39,90 €
3,68 € 92,00 €
3,34 € 334,00 €
Full Reel (Order in multiples of 250)
3,17 € 792,50 €
3,07 € 1.535,00 €
3,04 € 3.040,00 €
3,00 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
CSD95420RCB
Converters
SMD/SMT
VQFN-CLIP-27
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: High-Current, High Frequency, Low-Duty Cycle, Memory and Graphic Cards, Point-of-Load DC-DC Converters
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Smart Power Stages
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

CSD95420RCB Buck NexFET™ Power Stage

Texas Instruments CSD95420RCB Buck NexFET™ Power Stage is highly optimized for high-power, high-density synchronous buck converters. This product integrates the driver device and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 4mm × 5mm outline package. The Texas Instruments CSD95420RCB integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. The optimized PCB footprint helps reduce design time and simplifies the completion of the overall system design.