CSD87381PT

Texas Instruments
595-CSD87381PT
CSD87381PT

Mfr.:

Description:
MOSFETs Sync Buck NexFET Pwr Block II A 595-CSD8 A 595-CSD87381P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PTAB-5
N-Channel
2 Channel
30 V
15 A
15.7 mOhms, 7 mOhms
- 8 V, 8 V
1.7 V, 1.9 V
3.9 nC, 8.9 nC
- 55 C
+ 150 C
4 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 3 ns, 2.9 ns
Forward Transconductance - Min: 40 S, 89 S
Product Type: MOSFETs
Rise Time: 19.3 ns, 16.3 ns
Series: CSD87381P
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 10.6 ns, 16.8 ns
Typical Turn-On Delay Time: 6.7 ns, 7.9 ns
Unit Weight: 33,200 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8542390990
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET Power Block ICs

Texas Instruments NexFET Power Block ICs are optimized driver ICs with Dual NexFET MOSFETs used in the devices. This delivers higher efficiency in a typical high current POL design. These devices use half the PCB area versus other discrete 3x3 QFN package MOSFETs, which improves power density. With ultra-low Qg & Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitor's devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a size reduction, by up to 1/2, for the output filter (caps & inductor). Texas Instruments NexFET Power Block ICs come with a unique ground pad lead frame and pinout, which simplifies the customer's layout and improves operating and thermal performance.

In Stock: 980

Stock:
980
Can Dispatch Immediately
On Order:
3.750
Expected 7/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,708 € 7,08 €
0,567 € 56,70 €
Full Reel (Order in multiples of 250)
0,567 € 141,75 €
0,531 € 265,50 €
0,43 € 430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments CSD87381P
Texas Instruments
MOSFETs Sync Buck NexFET Pwr Block II A 595-CSD8 A 595-CSD87381PT