CLVC2G101WBQBRQ1

Texas Instruments
595-CLVC2G101WBQBRQ1
CLVC2G101WBQBRQ1

Mfr.:

Description:
Flip-Flops Automotive two-chann el 1.1V-to-3.6V con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
1 Circuit
Push-Pull
WQFN-16
CMOS
7 ns
- 24 mA
24 mA
1.1 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Brand: Texas Instruments
Maximum Clock Frequency: 160 MHz
Number of Output Lines: 1 Output
Product Type: Flip Flops
Series: SN74LVC2G101
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
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
SN74LVC2G101/SN74LVC2G101-Q1 Multi-Function Gates

Texas Instruments SN74LVC2G101/SN74LVC2G101-Q1 Multi-Function Gates with dual D-type flip-flops are designed for clock inputs with Schmitt-trigger architecture. The clock inputs can be configured into 2-input AND, NAND, OR, XOR, NOR, XNOR, and 1-input non-inverted or inverted operation. The SN74LVC2G101/SN74LVC2G101-Q1 multi-function gates support partial power-down with back drive protection (Ioff). These gates operate within the 1.1V to 3.6V supply voltage range. The SN74LVC2G101-Q1 AEC-Q100 qualified for automotive applications. These gates are used to convert a momentary switch to a toggle switch and divide a clock signal by 2 or 4.

In Stock: 2.990

Stock:
2.990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,725 € 7,25 €
0,653 € 16,33 €
0,574 € 57,40 €
0,537 € 134,25 €
0,514 € 257,00 €
0,507 € 507,00 €