CDCM6100XEVM

Texas Instruments
595-CDCM6100XEVM
CDCM6100XEVM

Mfr.:

Description:
Clock & Timer Development Tools CDCM61004/61002/ 610 01 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Modules
Frequency Synthesizer
CDCM61001, CDCM61002, CDCM61004
43.75 MHz to 683.264 MHz
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: CDCM6100X
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCM6100xEVM Evaluation Module

The Texas Instruments CDCM6100xEVM evaluation module demonstrates the electrical performance of the CDCM61004 high-performance, low phase noise clock generator. The fully assembled TI CDCM6100xEVM allows complete validation of all device functions and is equipped with 50-Ω SMA connectors and well-controlled 50-Ω impedance microstrip transmission lines for optimum performance. The TI CDCM6100x supports either a crystal input or a single-ended clock with a frequency range of 21.875 MHz to 28.47 MHz and the VCO operates from 1.75 GHz to 2.05 GHz

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,98 € 266,98 €