CDC3RL02YFPR

Texas Instruments
595-CDC3RL02YFPR
CDC3RL02YFPR

Mfr.:

Description:
Clock Buffer 2Ch Square/Sine- to- Square Wave Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
52 MHz
11 ns
Square
DSBGA-8
Sine, Square
100 MHz
2.3 V
5.5 V
CDC3RL02
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Fanout Buffer
Unit Weight: 380 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CDC3RL02 Clock Fan-Out Buffer

Texas Instruments CDC3RL02 Dual-Channel Wave Clock Buffer that buffers a single master clock, such as a temperature-compensated crystal oscillator (TCXO) to multiple peripherals. The device has two clock request inputs, each of which enables a single clock output. The CDC3RL02 accepts square or sine waves at the master clock input, eliminating the need for an AC coupling capacitor. The smallest acceptable sine wave is a 0.3V signal (peak-to-peak). CDC3RL02 has been designed to offer minimal channel-to-channel skew, additive output jitter, and additive phase noise. The Texas Instruments CDC3RL02 is ideal for use in portable end-equipment, such as mobile phones, that require clock buffering with minimal additive phase noise and fan-out capabilities.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
3.000
Expected 10/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,19 € 11,90 €
1,08 € 27,00 €
0,955 € 95,50 €
0,903 € 225,75 €
0,894 € 447,00 €
Full Reel (Order in multiples of 3000)
0,758 € 2.274,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.