CD74HC4511M96E4

Texas Instruments
595-CD74HC4511M96E4
CD74HC4511M96E4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD-to-7 Segment

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
4 Input
7 Output
SOIC-Narrow-16
60 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Drivers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC4511
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers

Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers have four address inputs (D0−D3), an active low blanking (/BL) input, a lamp-test (/LT) input, and a latch-enable (/LE) input. When these inputs are high, it enables the latches to store the BCD inputs. When /LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.

In Stock: 1.519

Stock:
1.519 Can Dispatch Immediately
Quantities greater than 1519 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,453 € 4,53 €
0,407 € 10,18 €
0,355 € 35,50 €
0,33 € 82,50 €
0,316 € 158,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 2500)
0,28 € 700,00 €
0,273 € 1.365,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CD74HC4511M96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD- to-7 Segment A 595- A 595-CD74HC4511M