CD74AC153M

Texas Instruments
595-CD74AC153M
CD74AC153M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4 Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
4 Input
1 Output
SOIC-Narrow-16
4 bit
20 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 1.15 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC153
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 140 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC153 4-to-1 Line Data Selectors/Multiplexers

Texas Instruments CD74AC153 4-to-1 Line Data Selectors/Multiplexers contain drivers and inverters to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G) inputs are provided for each of the two 4-line sections. The Texas Instruments CD74AC153 has a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,802 € 8,02 €
0,719 € 17,98 €
0,481 € 57,72 €
0,447 € 125,16 €
0,438 € 227,76 €
0,429 € 429,00 €
0,421 € 1.060,92 €
0,416 € 2.080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,69 €
Min:
1

Similar Product

Texas Instruments CD74AC153M96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input A 595-C D74AC153M A 595-CD7 A 595-CD74AC153M